Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
16 bit MCU
Country of Origin
Japan
Stock information temporarily unavailable.
AED 37.48
AED 18.742 Each (In a Pack of 2) (ex VAT)
AED 39.35
AED 19.679 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics R5F104LGGFB#30 16 bit MCU Microcontroller MCU, MCU, 64-Pin LQFP
Select packaging type
Standard
2
AED 37.48
AED 18.742 Each (In a Pack of 2) (ex VAT)
AED 39.35
AED 19.679 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics R5F104LGGFB#30 16 bit MCU Microcontroller MCU, MCU, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 18.742 | AED 37.48 |
10 - 18 | AED 17.798 | AED 35.60 |
20 - 48 | AED 17.745 | AED 35.49 |
50 - 98 | AED 17.692 | AED 35.38 |
100+ | AED 16.38 | AED 32.76 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
16 bit MCU
Country of Origin
Japan