Renesas Electronics, 32bit RX, RX110 Microcontroller, 32MHz, 128 (ROM) kB, 8 (Flash) kB Flash, ROM, 64-Pin LFQFP

RS Stock No.: 901-6149Brand: Renesas ElectronicsManufacturers Part No.: R5F51115ADFM#3A
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX110

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 (ROM) kB, 8 (Flash) kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of Ethernet Channels

0

Dimensions

10.1 x 10.1 x 1.55mm

Pulse Width Modulation

1 (6 x 16 bit), 1 (2 x 16 bit)

Program Memory Type

Flash, ROM

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

14 x 12 bit

Height

1.55mm

Width

10.1mm

Country of Origin

Japan

Product details

RX111 Microcontrollers

RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 512KB Flash memory, 8KB Data Flash
• Up to 64KB RAM
• Serial communication: SCI, SPI, I²C, USB 2.0
• Multi-Function Pin Controller
• Data Transfer Controller
• Event Link Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.09

AED 13.545 Each (In a Pack of 2) (ex VAT)

AED 28.44

AED 14.222 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 32bit RX, RX110 Microcontroller, 32MHz, 128 (ROM) kB, 8 (Flash) kB Flash, ROM, 64-Pin LFQFP

AED 27.09

AED 13.545 Each (In a Pack of 2) (ex VAT)

AED 28.44

AED 14.222 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 32bit RX, RX110 Microcontroller, 32MHz, 128 (ROM) kB, 8 (Flash) kB Flash, ROM, 64-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX110

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 (ROM) kB, 8 (Flash) kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of Ethernet Channels

0

Dimensions

10.1 x 10.1 x 1.55mm

Pulse Width Modulation

1 (6 x 16 bit), 1 (2 x 16 bit)

Program Memory Type

Flash, ROM

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

14 x 12 bit

Height

1.55mm

Width

10.1mm

Country of Origin

Japan

Product details

RX111 Microcontrollers

RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 512KB Flash memory, 8KB Data Flash
• Up to 64KB RAM
• Serial communication: SCI, SPI, I²C, USB 2.0
• Multi-Function Pin Controller
• Data Transfer Controller
• Event Link Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more