Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R5F56218BDFP#V0, 32bit RX Microcontroller, RX621, 100MHz, 512 kB Flash, 100-Pin LQFP

RS Stock No.: 192-8119Brand: Renesas ElectronicsManufacturers Part No.: R5F56218BDFP#V0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX621

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10/12 bit

Maximum Number of Ethernet Channels

1

Height

1.4mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,793.75

AED 64.375 Each (In a Tray of 90) (ex VAT)

AED 6,083.44

AED 67.594 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics R5F56218BDFP#V0, 32bit RX Microcontroller, RX621, 100MHz, 512 kB Flash, 100-Pin LQFP

AED 5,793.75

AED 64.375 Each (In a Tray of 90) (ex VAT)

AED 6,083.44

AED 67.594 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics R5F56218BDFP#V0, 32bit RX Microcontroller, RX621, 100MHz, 512 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX621

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10/12 bit

Maximum Number of Ethernet Channels

1

Height

1.4mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more