Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 266MHz, 0 kB ROMLess, 208-Pin QFP

RS Stock No.: 828-3957Brand: Renesas ElectronicsManufacturers Part No.: R5S72681W266FP#V0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SuperH

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

SH2A-FPU

Data Bus Width

32bit

Program Memory Size

0 kB

Maximum Frequency

266MHz

RAM Size

2624 B

USB Channels

1

Number of SPI Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

3

Number of UART Channels

8

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

6 x 10 bit

Height

1.6mm

Number of LIN Channels

0

Width

28mm

Dimensions

28 x 28 x 1.6mm

Program Memory Type

ROMLess

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Country of Origin

Japan

Product details

SH Family Microcontrollers, Renesas

The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.

· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux

SuperH Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 151.04

AED 151.04 Each (ex VAT)

AED 158.59

AED 158.59 Each (inc. VAT)

Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 266MHz, 0 kB ROMLess, 208-Pin QFP
Select packaging type

AED 151.04

AED 151.04 Each (ex VAT)

AED 158.59

AED 158.59 Each (inc. VAT)

Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 266MHz, 0 kB ROMLess, 208-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 151.04
10 - 19AED 130.20
20 - 39AED 125.37
40 - 79AED 119.80
80+AED 115.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SuperH

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

SH2A-FPU

Data Bus Width

32bit

Program Memory Size

0 kB

Maximum Frequency

266MHz

RAM Size

2624 B

USB Channels

1

Number of SPI Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

3

Number of UART Channels

8

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

6 x 10 bit

Height

1.6mm

Number of LIN Channels

0

Width

28mm

Dimensions

28 x 28 x 1.6mm

Program Memory Type

ROMLess

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Country of Origin

Japan

Product details

SH Family Microcontrollers, Renesas

The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.

· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux

SuperH Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more