Renesas Electronics, 16bit RL78, RL78/G23 Microcontroller, 32MHz, 128 kB Flash, 64-Pin LFQFP

RS Stock No.: 217-4404Brand: Renesas ElectronicsManufacturers Part No.: R7F100GLG2DFB#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G23

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

Number of SPI Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

4

Number of I2C Channels

6

Height

1.7mm

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.7mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 8/10/12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 798.52

AED 8.872 Each (In a Tray of 90) (ex VAT)

AED 838.45

AED 9.316 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78/G23 Microcontroller, 32MHz, 128 kB Flash, 64-Pin LFQFP

AED 798.52

AED 8.872 Each (In a Tray of 90) (ex VAT)

AED 838.45

AED 9.316 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78/G23 Microcontroller, 32MHz, 128 kB Flash, 64-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G23

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

Number of SPI Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

4

Number of I2C Channels

6

Height

1.7mm

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.7mm

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

19 x 8/10/12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more