Renesas Electronics, 32bit ARM Cortex M4, RA6M2 Microcontroller, 120MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 192-7177Brand: Renesas ElectronicsManufacturers Part No.: R7FA6M2AD3CFB#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RA6M2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

384 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

20mm

ADCs

22x 12 bit

Height

1.4mm

Number of LIN Channels

0

Width

20mm

Dimensions

20 x 20 x 1.4mm

Pulse Width Modulation

14 x 32 Bit

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,356.20

AED 39.27 Each (In a Tray of 60) (ex VAT)

AED 2,474.01

AED 41.234 Each (In a Tray of 60) (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M4, RA6M2 Microcontroller, 120MHz, 512 kB Flash, 144-Pin LQFP

AED 2,356.20

AED 39.27 Each (In a Tray of 60) (ex VAT)

AED 2,474.01

AED 41.234 Each (In a Tray of 60) (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M4, RA6M2 Microcontroller, 120MHz, 512 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RA6M2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

384 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

20mm

ADCs

22x 12 bit

Height

1.4mm

Number of LIN Channels

0

Width

20mm

Dimensions

20 x 20 x 1.4mm

Pulse Width Modulation

14 x 32 Bit

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more