Renesas Electronics, 32bit ARM Cortex M4, RA6T1 Microcontroller MCU, 120MHz, 512 KB Flash, 64-Pin QFP

RS Stock No.: 211-0562Brand: Renesas ElectronicsManufacturers Part No.: R7FA6T1AD3CFM#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RA6T1

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10mm

ADCs

10 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.7mm

Pulse Width Modulation

11 x 32 bit

Number of Ethernet Channels

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,679.60

AED 16.748 Each (In a Tray of 160) (ex VAT)

AED 2,813.58

AED 17.585 Each (In a Tray of 160) (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M4, RA6T1 Microcontroller MCU, 120MHz, 512 KB Flash, 64-Pin QFP

AED 2,679.60

AED 16.748 Each (In a Tray of 160) (ex VAT)

AED 2,813.58

AED 17.585 Each (In a Tray of 160) (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M4, RA6T1 Microcontroller MCU, 120MHz, 512 KB Flash, 64-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RA6T1

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10mm

ADCs

10 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.7mm

Pulse Width Modulation

11 x 32 bit

Number of Ethernet Channels

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more