Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ
Package Type
FPBGA
Mounting Type
Surface Mount
Pin Count
320
Data Bus Width
32bit
Program Memory Size
1.568 MB
Maximum Frequency
600MHz
Program Memory Type
RAM
Country of Origin
Japan
Stock information temporarily unavailable.
AED 176.77
AED 176.77 Each (ex VAT)
AED 185.61
AED 185.61 Each (inc. VAT)
Renesas Electronics, 32bit, RZ Microcontroller MCU, 600MHz, 1.568 MB RAM, 320-Pin FPBGA
1
AED 176.77
AED 176.77 Each (ex VAT)
AED 185.61
AED 185.61 Each (inc. VAT)
Renesas Electronics, 32bit, RZ Microcontroller MCU, 600MHz, 1.568 MB RAM, 320-Pin FPBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 176.77 |
10 - 24 | AED 164.96 |
25 - 49 | AED 158.02 |
50+ | AED 148.10 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ
Package Type
FPBGA
Mounting Type
Surface Mount
Pin Count
320
Data Bus Width
32bit
Program Memory Size
1.568 MB
Maximum Frequency
600MHz
Program Memory Type
RAM
Country of Origin
Japan