Technical Document
Specifications
Brand
Renesas ElectronicsSensor Function
Temperature & Humidity
Output Type
Analogue
Interface Type
1-Wire
Accuracy
0.35 - 1.0%
Mounting Type
Surface Mount
Stock information temporarily unavailable.
AED 13.18
AED 13.18 Each (ex VAT)
AED 13.84
AED 13.84 Each (inc. VAT)
Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%
Select packaging type
Standard
1
AED 13.18
AED 13.18 Each (ex VAT)
AED 13.84
AED 13.84 Each (inc. VAT)
Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 13.18 |
5 - 9 | AED 11.76 |
10 - 49 | AED 10.55 |
50 - 99 | AED 9.66 |
100+ | AED 9.34 |
Technical Document
Specifications
Brand
Renesas ElectronicsSensor Function
Temperature & Humidity
Output Type
Analogue
Interface Type
1-Wire
Accuracy
0.35 - 1.0%
Mounting Type
Surface Mount