Technical Document
Specifications
Brand
Renesas ElectronicsResolution
8 bit
Input Signal Type
Differential
Digital Interface Type
Serial
Package Type
LQFP
Pin Count
48
Stock information temporarily unavailable.
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
RAA3064002GFP#AA0, Resolver to Digital Converter 8 bit- Differential-Input Serial, 48-Pin LQFP
Select packaging type
Standard
1
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
RAA3064002GFP#AA0, Resolver to Digital Converter 8 bit- Differential-Input Serial, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsResolution
8 bit
Input Signal Type
Differential
Digital Interface Type
Serial
Package Type
LQFP
Pin Count
48