Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
30 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
5µs
Minimum Current Transfer Ratio
50%
Series
RV1S2281A
AED 128.62
AED 5.145 Each (In a Pack of 25) (ex VAT)
AED 135.05
AED 5.402 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 128.62
AED 5.145 Each (In a Pack of 25) (ex VAT)
AED 135.05
AED 5.402 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 5.145 | AED 128.62 |
100 - 225 | AED 4.515 | AED 112.88 |
250 - 475 | AED 3.99 | AED 99.75 |
500 - 975 | AED 3.098 | AED 77.44 |
1000+ | AED 2.782 | AED 69.56 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
30 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
5µs
Minimum Current Transfer Ratio
50%
Series
RV1S2281A