Technical Document
Specifications
Brand
Renesas ElectronicsResponse Time
< 15 seconds at 100ppm
Sensor Type
Gas Sensors
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Stock information temporarily unavailable.
AED 21,281.40
AED 295.575 Each (In a Tray of 72) (ex VAT)
AED 22,345.47
AED 310.354 Each (In a Tray of 72) (inc. VAT)
Renesas Electronics SGAS701, Gas Sensor IC
72
AED 21,281.40
AED 295.575 Each (In a Tray of 72) (ex VAT)
AED 22,345.47
AED 310.354 Each (In a Tray of 72) (inc. VAT)
Renesas Electronics SGAS701, Gas Sensor IC
Stock information temporarily unavailable.
72
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
72 - 72 | AED 295.575 | AED 21,281.40 |
144 - 216 | AED 293.422 | AED 21,126.42 |
288 - 432 | AED 291.218 | AED 20,967.66 |
504+ | AED 286.65 | AED 20,638.80 |
Technical Document
Specifications
Brand
Renesas ElectronicsResponse Time
< 15 seconds at 100ppm
Sensor Type
Gas Sensors
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C