TW9900-TA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP

RS Stock No.: 263-9025Brand: Renesas ElectronicsManufacturers Part No.: TW9900-TA1-GR
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld QFN, 32 Ld TQFP

Pin Count

32

AED 5,821.20

AED 16.17 Each (In a Tray of 360) (ex VAT)

AED 6,112.26

AED 16.978 Each (In a Tray of 360) (inc. VAT)

TW9900-TA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP

AED 5,821.20

AED 16.17 Each (In a Tray of 360) (ex VAT)

AED 6,112.26

AED 16.978 Each (In a Tray of 360) (inc. VAT)

TW9900-TA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld QFN, 32 Ld TQFP

Pin Count

32