Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Video Decoder IC
Power Supply Type
Analogue, Digital
Mounting Type
Surface Mount
Package Type
32 Ld QFN, 32 Ld TQFP
Pin Count
32
Country of Origin
Taiwan, Province Of China
AED 17.97
AED 17.97 Each (ex VAT)
AED 18.87
AED 18.87 Each (inc. VAT)
Standard
1
AED 17.97
AED 17.97 Each (ex VAT)
AED 18.87
AED 18.87 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 17.97 |
10 - 24 | AED 16.12 |
25 - 49 | AED 15.30 |
50 - 99 | AED 15.14 |
100+ | AED 14.11 |
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Video Decoder IC
Power Supply Type
Analogue, Digital
Mounting Type
Surface Mount
Package Type
32 Ld QFN, 32 Ld TQFP
Pin Count
32
Country of Origin
Taiwan, Province Of China