Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TW9990AT-NA1-GR, Video Decoder, 32-Pin 32 Ld WFQFN

RS Stock No.: 263-9028Brand: Renesas ElectronicsManufacturers Part No.: TW9990AT-NA1-GR
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld WFQFN

Pin Count

32

Stock information temporarily unavailable.

AED 9,261.24

AED 18.90 Each (In a Tray of 490) (ex VAT)

AED 9,724.30

AED 19.845 Each (In a Tray of 490) (inc. VAT)

TW9990AT-NA1-GR, Video Decoder, 32-Pin 32 Ld WFQFN

AED 9,261.24

AED 18.90 Each (In a Tray of 490) (ex VAT)

AED 9,724.30

AED 19.845 Each (In a Tray of 490) (inc. VAT)

TW9990AT-NA1-GR, Video Decoder, 32-Pin 32 Ld WFQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld WFQFN

Pin Count

32