Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
Serial-I2C
Resistance Value
10kΩ
Number of Positions
256
Memory Type
Non-Volatile
Number of Pots per Package
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
6.5 x 4.4 x 0.9mm
Height
0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.5mm
Width
4.4mm
Product details
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
AED 45.15
AED 45.15 Each (ex VAT)
AED 47.41
AED 47.41 Each (inc. VAT)
Standard
1
AED 45.15
AED 45.15 Each (ex VAT)
AED 47.41
AED 47.41 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 45.15 |
5 - 9 | AED 44.47 |
10 - 14 | AED 44.42 |
15 - 24 | AED 43.63 |
25+ | AED 43.42 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
Serial-I2C
Resistance Value
10kΩ
Number of Positions
256
Memory Type
Non-Volatile
Number of Pots per Package
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
6.5 x 4.4 x 0.9mm
Height
0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.5mm
Width
4.4mm
Product details