Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold Renold (Blue Box) 06B-2 Offset Link Steel Roller Chain Link

RS Stock No.: 720-4268Brand: RenoldManufacturers Part No.: 06B2S30
brand-logo
View all in Roller Chain Links

Technical Document

Specifications

Brand

Renold

Chain Type

06B-2

Mechanical Link Type

Offset Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

Duplex Crank Link Connector

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Stock information temporarily unavailable.

AED 251.68

AED 251.68 1 Bag of 5 (ex VAT)

AED 264.26

AED 264.26 1 Bag of 5 (inc. VAT)

Renold Renold (Blue Box) 06B-2 Offset Link Steel Roller Chain Link

AED 251.68

AED 251.68 1 Bag of 5 (ex VAT)

AED 264.26

AED 264.26 1 Bag of 5 (inc. VAT)

Renold Renold (Blue Box) 06B-2 Offset Link Steel Roller Chain Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 251.68
5 - 9AED 244.65
10 - 24AED 238.09
25+AED 234.83

Technical Document

Specifications

Brand

Renold

Chain Type

06B-2

Mechanical Link Type

Offset Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

Duplex Crank Link Connector

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: