Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renold Renold (Blue Box) 40-1 Simplex Chain Connecting Link Steel Roller Chain Link

RS Stock No.: 720-4316Brand: RenoldManufacturers Part No.: 40A1S30
brand-logo
View all in Roller Chain Links

Technical Document

Specifications

Brand

Renold

Chain Type

40-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

Crank Link Connector

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Stock information temporarily unavailable.

AED 141.96

AED 141.96 1 Bag of 5 (ex VAT)

AED 149.06

AED 149.06 1 Bag of 5 (inc. VAT)

Renold Renold (Blue Box) 40-1 Simplex Chain Connecting Link Steel Roller Chain Link

AED 141.96

AED 141.96 1 Bag of 5 (ex VAT)

AED 149.06

AED 149.06 1 Bag of 5 (inc. VAT)

Renold Renold (Blue Box) 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 141.96
5 - 9AED 136.29
10 - 24AED 133.61
25+AED 130.57

Technical Document

Specifications

Brand

Renold

Chain Type

40-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

Crank Link Connector

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions: