Renold 06B-1 Simplex Roller Chain, 5m, Renold SD (Red Box)

RS Stock No.: 146-3746Brand: RenoldManufacturers Part No.: SD06B1X5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Standard

British/European

Weight

0.4kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

AED 278.46

AED 278.46 Each (ex VAT)

AED 292.38

AED 292.38 Each (inc. VAT)

Renold 06B-1 Simplex Roller Chain, 5m, Renold SD (Red Box)

AED 278.46

AED 278.46 Each (ex VAT)

AED 292.38

AED 292.38 Each (inc. VAT)

Renold 06B-1 Simplex Roller Chain, 5m, Renold SD (Red Box)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 278.46
5+AED 273.52

Technical Document

Specifications

Brand

Renold

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Standard

British/European

Weight

0.4kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: