Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Reolink Indoor, Outdoor Solar Powered CCTV Camera

RS Stock No.: 277-6420Brand: ReolinkManufacturers Part No.: G2K4GSBM64-UK
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

Power Over Ethernet

No

Power Source

Battery, Solar

Wireless

No

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 856.19

AED 856.19 Each (ex VAT)

AED 899.00

AED 899.00 Each (inc. VAT)

Reolink Indoor, Outdoor Solar Powered CCTV Camera

AED 856.19

AED 856.19 Each (ex VAT)

AED 899.00

AED 899.00 Each (inc. VAT)

Reolink Indoor, Outdoor Solar Powered CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

Power Over Ethernet

No

Power Source

Battery, Solar

Wireless

No

IP Rating

IP65

Country of Origin

China