Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Reolink Network Indoor, Outdoor IR Wifi CCTV Camera

RS Stock No.: 277-6429Brand: ReolinkManufacturers Part No.: TM4G4MS2M64-UK
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

IR

Yes

Wireless

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 1,577.14

AED 1,577.14 Each (ex VAT)

AED 1,656.00

AED 1,656.00 Each (inc. VAT)

Reolink Network Indoor, Outdoor IR Wifi CCTV Camera

AED 1,577.14

AED 1,577.14 Each (ex VAT)

AED 1,656.00

AED 1,656.00 Each (inc. VAT)

Reolink Network Indoor, Outdoor IR Wifi CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

IR

Yes

Wireless

Yes

IP Rating

IP65

Country of Origin

China