Technical Document
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
Revolution Pi
For Use With
RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
111 x 22.5 x 96 mm
Country of Origin
Germany
AED 1,308.67
AED 1,308.67 Each (ex VAT)
AED 1,374.10
AED 1,374.10 Each (inc. VAT)
1
AED 1,308.67
AED 1,308.67 Each (ex VAT)
AED 1,374.10
AED 1,374.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
Revolution Pi
For Use With
RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
111 x 22.5 x 96 mm
Country of Origin
Germany