Revolution PI RevPi Core, Industrial Computer, 700 MHz Quad-Core, BCM2835 700 MHz, 500 MB (RAM), 4 GB (Flash), Linux

RS Stock No.: 181-1141Brand: Revolution PIManufacturers Part No.: PR100102
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

700 MHz Quad-Core, BCM2835

Series

RevPi Core

Clock Speed

700 MHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

12 → 24 V dc

Dimensions

96 x 22.5 x 110.5 mm

Port Type

1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB

Graphic Output Onboard

Yes

Housing Material

Polycarbonate

Onboard Memory

500 MB (RAM), 4 GB (Flash)

Type of Memory Onboard

Flash, RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

AED 848.66

AED 848.66 Each (ex VAT)

AED 891.09

AED 891.09 Each (inc. VAT)

Revolution PI RevPi Core, Industrial Computer, 700 MHz Quad-Core, BCM2835 700 MHz, 500 MB (RAM), 4 GB (Flash), Linux

AED 848.66

AED 848.66 Each (ex VAT)

AED 891.09

AED 891.09 Each (inc. VAT)

Revolution PI RevPi Core, Industrial Computer, 700 MHz Quad-Core, BCM2835 700 MHz, 500 MB (RAM), 4 GB (Flash), Linux

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Processor Type

700 MHz Quad-Core, BCM2835

Series

RevPi Core

Clock Speed

700 MHz

Compatible Operating System

Linux

IP Rating

IP20

Bus Type

PiBridge

Supply Voltage

12 → 24 V dc

Dimensions

96 x 22.5 x 110.5 mm

Port Type

1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB

Graphic Output Onboard

Yes

Housing Material

Polycarbonate

Onboard Memory

500 MB (RAM), 4 GB (Flash)

Type of Memory Onboard

Flash, RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany