Revolution PI RevPI DI 16I Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital, 12

RS Stock No.: 181-1144Brand: Revolution PIManufacturers Part No.: PR100195Distrelec Article No.: 30150751
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

RevPI DI 16I

Input Type

Digital

Number of Inputs

16

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Country of Origin

Germany

AED 825.82

AED 825.82 Each (ex VAT)

AED 867.11

AED 867.11 Each (inc. VAT)

Revolution PI RevPI DI 16I Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital, 12

AED 825.82

AED 825.82 Each (ex VAT)

AED 867.11

AED 867.11 Each (inc. VAT)

Revolution PI RevPI DI 16I Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital, 12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

RevPI DI 16I

Input Type

Digital

Number of Inputs

16

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Country of Origin

Germany