Revolution PI RevPI DO 16O Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital, PWM,

RS Stock No.: 181-1145Brand: Revolution PIManufacturers Part No.: PR100196Distrelec Article No.: 30150752
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

RevPI DO 16O

Output Type

Digital, PWM

Number of Outputs

16

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Output Current

100 mA, 500 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Country of Origin

Germany

AED 893.66

AED 893.66 Each (ex VAT)

AED 938.34

AED 938.34 Each (inc. VAT)

Revolution PI RevPI DO 16O Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital, PWM,

AED 893.66

AED 893.66 Each (ex VAT)

AED 938.34

AED 938.34 Each (inc. VAT)

Revolution PI RevPI DO 16O Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital, PWM,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

RevPI DO 16O

Output Type

Digital, PWM

Number of Outputs

16

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Output Current

100 mA, 500 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Country of Origin

Germany