Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rexel 23L Micro Cut Paper Shredder

RS Stock No.: 240-9546Brand: RexelManufacturers Part No.: 2104575EU
brand-logo
View all in Shredders

Technical Document

Specifications

Brand

Rexel

Manufacturer Series

Momentum

Model

Momentum M510

Cut Type

Micro Cut

Sheet Capacity

10

Throat Width

223mm

Reverse Function

Yes

Bin Capacity

23L

Also Shreds

Paper Clips, Staples

Plug Type

Type C - Europlug

Depth

279mm

Height

465mm

Width

370mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,683.70

AED 2,683.70 Each (ex VAT)

AED 2,817.88

AED 2,817.88 Each (inc. VAT)

Rexel 23L Micro Cut Paper Shredder

AED 2,683.70

AED 2,683.70 Each (ex VAT)

AED 2,817.88

AED 2,817.88 Each (inc. VAT)

Rexel 23L Micro Cut Paper Shredder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rexel

Manufacturer Series

Momentum

Model

Momentum M510

Cut Type

Micro Cut

Sheet Capacity

10

Throat Width

223mm

Reverse Function

Yes

Bin Capacity

23L

Also Shreds

Paper Clips, Staples

Plug Type

Type C - Europlug

Depth

279mm

Height

465mm

Width

370mm

Country of Origin

China