Technical Document
Specifications
Brand
RexnordCoupling Types
Beam Coupling
Bore
48mm
Outside Diameter
137mm
Length
100mm
Torque Rating
105Nm
Country of Origin
China
Product details
Rexnord Omega Elastomer Coupling - Steel Hub Taper Lock
"This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. "
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX
Elastomer Couplings
AED 457.33
AED 457.33 Each (ex VAT)
AED 480.20
AED 480.20 Each (inc. VAT)
1
AED 457.33
AED 457.33 Each (ex VAT)
AED 480.20
AED 480.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 457.33 |
5 - 9 | AED 444.52 |
10 - 24 | AED 434.49 |
25+ | AED 429.66 |
Technical Document
Specifications
Brand
RexnordCoupling Types
Beam Coupling
Bore
48mm
Outside Diameter
137mm
Length
100mm
Torque Rating
105Nm
Country of Origin
China
Product details
Rexnord Omega Elastomer Coupling - Steel Hub Taper Lock
"This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. "
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX