RF Solutions Remote Control Base Station 725-IP, Input Module

RS Stock No.: 125-8184Brand: RF SolutionsManufacturers Part No.: 725-IP
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Type

Input Module

Number of Channels

4

Dimensions

68 x 78 x 42mm

Depth

78mm

Height

42mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

68mm

Country of Origin

United Kingdom

Product details

725 Series - 4 Channel Expansion Boards, RF Solutions

These expansion boards expand the RF solutions 725 Series of LoRa remote control modules providing extra inputs or outputs. There are two, 4 channel expansion boards available depending on whether you require additional inputs or outputs:

725-IP - 725 Series - 4 Input Add-On Module (RS 125-8184)
725-OP - 725 Series - 4 Output Add-On Module (RS 125-8185)

These expansion boards are compatible with:

RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)

Wireless Modules - RF Solutions

AED 327.34

AED 327.34 Each (ex VAT)

AED 343.71

AED 343.71 Each (inc. VAT)

RF Solutions Remote Control Base Station 725-IP, Input Module

AED 327.34

AED 327.34 Each (ex VAT)

AED 343.71

AED 343.71 Each (inc. VAT)

RF Solutions Remote Control Base Station 725-IP, Input Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 327.34
5+AED 271.22

Technical Document

Specifications

Type

Input Module

Number of Channels

4

Dimensions

68 x 78 x 42mm

Depth

78mm

Height

42mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

68mm

Country of Origin

United Kingdom

Product details

725 Series - 4 Channel Expansion Boards, RF Solutions

These expansion boards expand the RF solutions 725 Series of LoRa remote control modules providing extra inputs or outputs. There are two, 4 channel expansion boards available depending on whether you require additional inputs or outputs:

725-IP - 725 Series - 4 Input Add-On Module (RS 125-8184)
725-OP - 725 Series - 4 Output Add-On Module (RS 125-8185)

These expansion boards are compatible with:

RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)

Wireless Modules - RF Solutions