Technical Document
Specifications
Brand
RF SolutionsType
Output Module
Number of Channels
4
Dimensions
136 x 78 x 42mm
Depth
78mm
Height
42mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
136mm
Country of Origin
United Kingdom
Product details
725 Series - 4 Channel Expansion Boards, RF Solutions
These expansion boards expand the RF solutions 725 Series of LoRa remote control modules providing extra inputs or outputs. There are two, 4 channel expansion boards available depending on whether you require additional inputs or outputs:
725-IP - 725 Series - 4 Input Add-On Module (RS 125-8184)
725-OP - 725 Series - 4 Output Add-On Module (RS 125-8185)
These expansion boards are compatible with:
RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)
Wireless Modules - RF Solutions
AED 400.58
AED 400.58 Each (ex VAT)
AED 420.61
AED 420.61 Each (inc. VAT)
1
AED 400.58
AED 400.58 Each (ex VAT)
AED 420.61
AED 420.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 400.58 |
| 5+ | AED 380.57 |
Technical Document
Specifications
Brand
RF SolutionsType
Output Module
Number of Channels
4
Dimensions
136 x 78 x 42mm
Depth
78mm
Height
42mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
136mm
Country of Origin
United Kingdom
Product details
725 Series - 4 Channel Expansion Boards, RF Solutions
These expansion boards expand the RF solutions 725 Series of LoRa remote control modules providing extra inputs or outputs. There are two, 4 channel expansion boards available depending on whether you require additional inputs or outputs:
725-IP - 725 Series - 4 Input Add-On Module (RS 125-8184)
725-OP - 725 Series - 4 Output Add-On Module (RS 125-8185)
These expansion boards are compatible with:
RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)
