Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions Straight 50Ω RF Adapter SMA Socket to N Plug 3GHz

RS Stock No.: 761-9976Brand: RF SolutionsManufacturers Part No.: ADP-SMAF-NM
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

SMA Socket to N Plug

Adapter Type A

SMA

Adapter Type B

N

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold over Nickel

Contact Material

Gold over Nickel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RF Solutions Straight 50Ω RF Adapter SMA Socket to N Plug 3GHz

P.O.A.

RF Solutions Straight 50Ω RF Adapter SMA Socket to N Plug 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

SMA Socket to N Plug

Adapter Type A

SMA

Adapter Type B

N

Gender A

Socket

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold over Nickel

Contact Material

Gold over Nickel

Country of Origin

China

You may be interested in