Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Patch
Frequency Range
433 MHz
Antenna Mounting Type
Adhesive
Connector Type
SMA
Gain
3dBi
Lead Length
2m
Country of Origin
China
Product details
RF Solutions - 433MHz Antenna
There are a variety of 433MHz Antenna products from RF Solutions. The active gain on this selection covers, +2dBi, +3dBi, +5dBi from wall mounting, fibreglass rod, miniature helical, I Bar, hinged Whip and Whip antenna with PIG tail. Some styles have the omnidirectional feature where they work in both directions. Antennas with Leads attached vary from RG58, RG174 and RG316 with 50 Ohm impedance.
RFS 433MHz Gain Antennas applications consist of embedded applications, General Low Power Radio, M2M Applications, Telemetry, GSM Cellular and range extension.
· Wall mounting Gain Antenna, +3dBi - Omni Directional, 7MHz Bandwidth, VSWR <1.8, Vertical Polarisation
· Fibreglass Rod, +5dBi - Omni Directional, VSWR <1.8, N Connector on base with; 2m RG58 Lead to SMA (Male), Vertical Polarisation.
· Miniature Helical SMA, +2dBi - OmniDirectional, VSWR <2.0, SMA Male Connector, 1/4 Wave Monopole Antenna, ABS housing and resistant to Vandalism
· I Bar Patch Antenna, +3dBi - Horizontal Beam, 6MHz Bandwidth, VSWR <2.0, 2m RG174 Connecting Lead, Self-adhesive sticker on Rear, Vertical Polarisation
· Whip Antenna with PIG Tail, +2dBi - VSWR <2.0, 200mm of RG316 Lead, SMA Male, Vertical Polarisation
· Whip Antenna hinged, +3dBi - Omni-Directional, VSWR <2.0, 1/4 Wave Monopole Antenna, ABS / Rubber Housing
433MHz Antenna
AED 33.44
AED 33.44 Each (ex VAT)
AED 35.11
AED 35.11 Each (inc. VAT)
1
AED 33.44
AED 33.44 Each (ex VAT)
AED 35.11
AED 35.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 33.44 |
5 - 9 | AED 32.13 |
10 - 24 | AED 30.98 |
25 - 49 | AED 29.50 |
50+ | AED 27.98 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
ISM Band
Antenna Physical Form
Patch
Frequency Range
433 MHz
Antenna Mounting Type
Adhesive
Connector Type
SMA
Gain
3dBi
Lead Length
2m
Country of Origin
China
Product details
RF Solutions - 433MHz Antenna
There are a variety of 433MHz Antenna products from RF Solutions. The active gain on this selection covers, +2dBi, +3dBi, +5dBi from wall mounting, fibreglass rod, miniature helical, I Bar, hinged Whip and Whip antenna with PIG tail. Some styles have the omnidirectional feature where they work in both directions. Antennas with Leads attached vary from RG58, RG174 and RG316 with 50 Ohm impedance.
RFS 433MHz Gain Antennas applications consist of embedded applications, General Low Power Radio, M2M Applications, Telemetry, GSM Cellular and range extension.
· Wall mounting Gain Antenna, +3dBi - Omni Directional, 7MHz Bandwidth, VSWR <1.8, Vertical Polarisation
· Fibreglass Rod, +5dBi - Omni Directional, VSWR <1.8, N Connector on base with; 2m RG58 Lead to SMA (Male), Vertical Polarisation.
· Miniature Helical SMA, +2dBi - OmniDirectional, VSWR <2.0, SMA Male Connector, 1/4 Wave Monopole Antenna, ABS housing and resistant to Vandalism
· I Bar Patch Antenna, +3dBi - Horizontal Beam, 6MHz Bandwidth, VSWR <2.0, 2m RG174 Connecting Lead, Self-adhesive sticker on Rear, Vertical Polarisation
· Whip Antenna with PIG Tail, +2dBi - VSWR <2.0, 200mm of RG316 Lead, SMA Male, Vertical Polarisation
· Whip Antenna hinged, +3dBi - Omni-Directional, VSWR <2.0, 1/4 Wave Monopole Antenna, ABS / Rubber Housing