Technical Document
Specifications
Brand
RF SolutionsInternal/External
External
RF Protocols
4G (LTE), WiFi
Antenna Physical Form
Rod
Frequency Range
690 → 960 MHz, 1710 → 2170 MHz, 2400 → 2700 MHz
Connector Type
SMA
Antenna Mounting Type
Wall/Pole
Includes Lead
Yes
Gain
3dBi
Lead Length
3m
Connector Gender
Male
Antenna Directivity
Omnidirectional
Country of Origin
China
AED 252.00
AED 252.00 Each (ex VAT)
AED 264.60
AED 264.60 Each (inc. VAT)
1
AED 252.00
AED 252.00 Each (ex VAT)
AED 264.60
AED 264.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 252.00 |
10 - 24 | AED 244.23 |
25 - 49 | AED 236.62 |
50 - 99 | AED 236.62 |
100+ | AED 235.57 |
Technical Document
Specifications
Brand
RF SolutionsInternal/External
External
RF Protocols
4G (LTE), WiFi
Antenna Physical Form
Rod
Frequency Range
690 → 960 MHz, 1710 → 2170 MHz, 2400 → 2700 MHz
Connector Type
SMA
Antenna Mounting Type
Wall/Pole
Includes Lead
Yes
Gain
3dBi
Lead Length
3m
Connector Gender
Male
Antenna Directivity
Omnidirectional
Country of Origin
China