Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
PCB
Frequency Range
1710 → 2170 MHz, 824 → 960 MHz
Antenna Mounting Type
PCB
Connector Type
UFL
Gain
0dBi
Series
ANT-PCB3707-UFL
Country of Origin
China
AED 15.38
AED 15.38 Each (ex VAT)
AED 16.15
AED 16.15 Each (inc. VAT)
1
AED 15.38
AED 15.38 Each (ex VAT)
AED 16.15
AED 16.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 15.38 |
5 - 9 | AED 14.70 |
10 - 24 | AED 14.02 |
25 - 49 | AED 13.12 |
50+ | AED 12.34 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
PCB
Frequency Range
1710 → 2170 MHz, 824 → 960 MHz
Antenna Mounting Type
PCB
Connector Type
UFL
Gain
0dBi
Series
ANT-PCB3707-UFL
Country of Origin
China