RF Solutions ANT-PUKDB Puck Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

RS Stock No.: 762-0058Brand: RF SolutionsManufacturers Part No.: ANT-PUKDB
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Puck

Connector Type

SMA

Mounting Type

Through Hole/Bolted

Antenna Mounting Type

Through Hole/Bolted

Frequency Range

433, 868 MHz

Gain

2dBi

Antenna Directivity

Omnidirectional

Cable Length

1.5m

Series

ANT-PUK

Product details

PUK 433 / 868MHz Dual Band Antenna

Omni-directional Antenna
Low Profile Package
Rugged Screw Fix Mount
50 Ω Input Impedance
1.5 metres RG174 Cable
SMA Male Connector
M14 Screw Fix connector
ABS / Rubber Housing
Operating Temperature –35 to+85°C

External Antennas

AED 171.57

AED 171.57 Each (ex VAT)

AED 180.15

AED 180.15 Each (inc. VAT)

RF Solutions ANT-PUKDB Puck Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

AED 171.57

AED 171.57 Each (ex VAT)

AED 180.15

AED 180.15 Each (inc. VAT)

RF Solutions ANT-PUKDB Puck Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 171.57
5 - 9AED 164.64
10 - 24AED 156.03
25 - 49AED 145.79
50+AED 137.71

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Puck

Connector Type

SMA

Mounting Type

Through Hole/Bolted

Antenna Mounting Type

Through Hole/Bolted

Frequency Range

433, 868 MHz

Gain

2dBi

Antenna Directivity

Omnidirectional

Cable Length

1.5m

Series

ANT-PUK

Product details

PUK 433 / 868MHz Dual Band Antenna

Omni-directional Antenna
Low Profile Package
Rugged Screw Fix Mount
50 Ω Input Impedance
1.5 metres RG174 Cable
SMA Male Connector
M14 Screw Fix connector
ABS / Rubber Housing
Operating Temperature –35 to+85°C

External Antennas