Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF SolutionsFOBBER-4T1 1 Button Remote Control Fob, 433.92MHz

RS Stock No.: 274-2162Brand: RF SolutionsManufacturers Part No.: FOBBER-4T1
brand-logo
View all in Remote Control Fobs

Technical Document

Specifications

Frequency

433.92MHz

Modulation

FM

Number of Channels

1

Number of Buttons

1

Nominal Supply Voltage

3V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 126.74

AED 126.74 Each (ex VAT)

AED 133.08

AED 133.08 Each (inc. VAT)

RF SolutionsFOBBER-4T1 1 Button Remote Control Fob, 433.92MHz

AED 126.74

AED 126.74 Each (ex VAT)

AED 133.08

AED 133.08 Each (inc. VAT)

RF SolutionsFOBBER-4T1 1 Button Remote Control Fob, 433.92MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 126.74
10 - 24AED 120.38
25 - 49AED 114.40
50 - 99AED 108.73
100+AED 103.32

Technical Document

Specifications

Frequency

433.92MHz

Modulation

FM

Number of Channels

1

Number of Buttons

1

Nominal Supply Voltage

3V

Country of Origin

United Kingdom