Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
2
Number of Buttons
2
Nominal Supply Voltage
3V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 128.55
AED 128.55 Each (ex VAT)
AED 134.98
AED 134.98 Each (inc. VAT)
RF SolutionsFOBBER-4T2 2 Button Remote Control Fob, 433.92MHz
1
AED 128.55
AED 128.55 Each (ex VAT)
AED 134.98
AED 134.98 Each (inc. VAT)
RF SolutionsFOBBER-4T2 2 Button Remote Control Fob, 433.92MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 128.55 |
10 - 24 | AED 122.15 |
25 - 49 | AED 116.10 |
50 - 99 | AED 110.25 |
100+ | AED 104.80 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
2
Number of Buttons
2
Nominal Supply Voltage
3V
Country of Origin
United Kingdom