RF SolutionsFOBBER-4T3 3 Button Remote Control Fob, 433.92MHz

RS Stock No.: 274-2164Brand: RF SolutionsManufacturers Part No.: FOBBER-4T3
brand-logo
View all in Remote Control Fobs

Technical Document

Specifications

Frequency

433.92MHz

Modulation

FM

Number of Channels

3

Number of Buttons

3

Nominal Supply Voltage

3V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 139.54

AED 139.54 Each (ex VAT)

AED 146.52

AED 146.52 Each (inc. VAT)

RF SolutionsFOBBER-4T3 3 Button Remote Control Fob, 433.92MHz

AED 139.54

AED 139.54 Each (ex VAT)

AED 146.52

AED 146.52 Each (inc. VAT)

RF SolutionsFOBBER-4T3 3 Button Remote Control Fob, 433.92MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 139.54
10 - 24AED 132.51
25 - 49AED 125.95
50 - 99AED 119.60
100+AED 113.66

Technical Document

Specifications

Frequency

433.92MHz

Modulation

FM

Number of Channels

3

Number of Buttons

3

Nominal Supply Voltage

3V

Country of Origin

United Kingdom