Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
3
Number of Buttons
3
Nominal Supply Voltage
3V
Dimensions
8 x 32.7 x 59.2mm
Depth
8mm
Height
32.7mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2.3V
Width
59.2mm
Country of Origin
United Kingdom
AED 118.18
AED 118.18 Each (ex VAT)
AED 124.09
AED 124.09 Each (inc. VAT)
1
AED 118.18
AED 118.18 Each (ex VAT)
AED 124.09
AED 124.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
3
Number of Buttons
3
Nominal Supply Voltage
3V
Dimensions
8 x 32.7 x 59.2mm
Depth
8mm
Height
32.7mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2.3V
Width
59.2mm
Country of Origin
United Kingdom
