Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions FOBOEM-8S4 Remote Control System,868MHz

RS Stock No.: 192-6547Brand: RF SolutionsManufacturers Part No.: FOBOEM-8S4
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

868MHz

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

3.6V dc

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 158.00

AED 158.00 Each (ex VAT)

AED 165.90

AED 165.90 Each (inc. VAT)

RF Solutions FOBOEM-8S4 Remote Control System,868MHz

AED 158.00

AED 158.00 Each (ex VAT)

AED 165.90

AED 165.90 Each (inc. VAT)

RF Solutions FOBOEM-8S4 Remote Control System,868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 158.00
5 - 9AED 150.12
10 - 19AED 142.55
20+AED 135.55

Technical Document

Specifications

Frequency

868MHz

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

3.6V dc

Country of Origin

United Kingdom