Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
+20dBm
Receiver Sensitivity
-121dBm
Protocol Type
Lora
Supply Voltage
4 → 9V
Dimensions
8 x 51 x 20mm
Country of Origin
United Kingdom
Product details
GAMMA LoRa RF Telemetry module 868MHz
The GAMMA-868 module is designed to operate as a long-range telemetry system or modem. It can be arranged as a transmitter, receiver or transceiver in the telemetry mode.
RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Receiver Sensitivity: -137dBm @ 240bps (SF=12, CR=4/8)
LoRa™ spread-spectrum technology
Range: up to 16Km (line of sight)
Host communication: serial UART with CTS/RTS flow control
8 x GPIO
Learn pushbutton
SMA antenna connector (SIL version)
Power supply: (903-3030, 903-3034) +1.8V to +3.6Vdc
Power supply: R Version (122-5255, 122-5256) +4V to 9Vdc
Board dimensions: 51 x 20mm
Applications: Remote control, remote networking, remote sensing, long-range communication for the Internet of Things (IoT)
RS Product Codes
903-3030 GAMMA-868 SIL format
903-3034 GAMMA-868-SO SMT
122-5255 GAMMA-868 SIL format (R Version 4 Vdc - 9 Vdc)
122-5256 GAMMA-868-SO SMT format (R Version 4 Vdc - 9 Vdc)
Approvals
CE
Wireless Modules - RF Solutions
AED 185.69
AED 185.69 Each (ex VAT)
AED 194.97
AED 194.97 Each (inc. VAT)
1
AED 185.69
AED 185.69 Each (ex VAT)
AED 194.97
AED 194.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 185.69 |
5 - 9 | AED 178.29 |
10 - 24 | AED 168.94 |
25 - 49 | AED 157.87 |
50+ | AED 146.74 |
Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
+20dBm
Receiver Sensitivity
-121dBm
Protocol Type
Lora
Supply Voltage
4 → 9V
Dimensions
8 x 51 x 20mm
Country of Origin
United Kingdom
Product details
GAMMA LoRa RF Telemetry module 868MHz
The GAMMA-868 module is designed to operate as a long-range telemetry system or modem. It can be arranged as a transmitter, receiver or transceiver in the telemetry mode.
RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Receiver Sensitivity: -137dBm @ 240bps (SF=12, CR=4/8)
LoRa™ spread-spectrum technology
Range: up to 16Km (line of sight)
Host communication: serial UART with CTS/RTS flow control
8 x GPIO
Learn pushbutton
SMA antenna connector (SIL version)
Power supply: (903-3030, 903-3034) +1.8V to +3.6Vdc
Power supply: R Version (122-5255, 122-5256) +4V to 9Vdc
Board dimensions: 51 x 20mm
Applications: Remote control, remote networking, remote sensing, long-range communication for the Internet of Things (IoT)
RS Product Codes
903-3030 GAMMA-868 SIL format
903-3034 GAMMA-868-SO SMT
122-5255 GAMMA-868 SIL format (R Version 4 Vdc - 9 Vdc)
122-5256 GAMMA-868-SO SMT format (R Version 4 Vdc - 9 Vdc)
Approvals
CE