RF Solutions GPS-1216F GPS Receiver

RS Stock No.: 203-4661Brand: RF SolutionsManufacturers Part No.: GPS-1216F
brand-logo
View all in GNSS & GPS Modules

Technical Document

Specifications

Supported Bus Interfaces

UART

Number of Channels

12

Acquisition Sensitivity

-165dBm

Tracking Sensitivity

-148dBm

Dimensions

16.0 x 12.2 x 2.4mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 83.68

AED 83.68 Each (ex VAT)

AED 87.86

AED 87.86 Each (inc. VAT)

RF Solutions GPS-1216F GPS Receiver

AED 83.68

AED 83.68 Each (ex VAT)

AED 87.86

AED 87.86 Each (inc. VAT)

RF Solutions GPS-1216F GPS Receiver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 83.68
5 - 9AED 81.06
10 - 24AED 78.33
25 - 49AED 74.76
50+AED 71.66

Technical Document

Specifications

Supported Bus Interfaces

UART

Number of Channels

12

Acquisition Sensitivity

-165dBm

Tracking Sensitivity

-148dBm

Dimensions

16.0 x 12.2 x 2.4mm

Country of Origin

Taiwan, Province Of China