Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
10mW
Protocol Type
Lora
Receiver Sensitivity
-130dBm
Supply Voltage
1.8 → 3.3V
Dimensions
26.95 x 19.95 x 1mm
Country of Origin
United Kingdom
AED 97.70
AED 97.70 Each (ex VAT)
AED 102.59
AED 102.59 Each (inc. VAT)
RF Solutions, LoRa Module Transceiver 915MHz, -130dBm Receiver Sensitivity
1
AED 97.70
AED 97.70 Each (ex VAT)
AED 102.59
AED 102.59 Each (inc. VAT)
RF Solutions, LoRa Module Transceiver 915MHz, -130dBm Receiver Sensitivity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 97.70 |
| 5+ | AED 95.18 |
Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
10mW
Protocol Type
Lora
Receiver Sensitivity
-130dBm
Supply Voltage
1.8 → 3.3V
Dimensions
26.95 x 19.95 x 1mm
Country of Origin
United Kingdom
