Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
+22dBm
Receiver Sensitivity
-148dBm
Protocol Type
Lora
Supported Bus Interfaces
SPI
Supply Voltage
1.8 → 3.7V
Dimensions
19.95 x 26.95 x 2mm
Height
2mm
Length
19.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
26.95mm
Country of Origin
United Kingdom
AED 68.62
AED 68.62 Each (ex VAT)
AED 72.05
AED 72.05 Each (inc. VAT)
1
AED 68.62
AED 68.62 Each (ex VAT)
AED 72.05
AED 72.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 68.62 |
5+ | AED 60.58 |
Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
+22dBm
Receiver Sensitivity
-148dBm
Protocol Type
Lora
Supported Bus Interfaces
SPI
Supply Voltage
1.8 → 3.7V
Dimensions
19.95 x 26.95 x 2mm
Height
2mm
Length
19.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
26.95mm
Country of Origin
United Kingdom