Technical Document
Specifications
Brand
RF SolutionsProtocol Type
Lora
Receiver Sensitivity
-148dBm
Supported Bus Interfaces
SPI
Supply Voltage
1.6 → 3.3V
Dimensions
26.95 x 19.95 x 1mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 93.71
AED 93.71 Each (ex VAT)
AED 98.40
AED 98.40 Each (inc. VAT)
RF Solutions, LoRa Module Transceiver 915MHz, -148dBm Receiver Sensitivity
1
AED 93.71
AED 93.71 Each (ex VAT)
AED 98.40
AED 98.40 Each (inc. VAT)
RF Solutions, LoRa Module Transceiver 915MHz, -148dBm Receiver Sensitivity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 93.71 |
5+ | AED 90.88 |
Technical Document
Specifications
Brand
RF SolutionsProtocol Type
Lora
Receiver Sensitivity
-148dBm
Supported Bus Interfaces
SPI
Supply Voltage
1.6 → 3.3V
Dimensions
26.95 x 19.95 x 1mm
Country of Origin
United Kingdom