Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
12.5dBm
Protocol Type
Lora
Receiver Sensitivity
-132dBm
Supported Bus Interfaces
SPI
Supply Voltage
1.8 → 3.7V
Dimensions
19.95 x 26.95 x 2mm
Country of Origin
United Kingdom
AED 89.88
AED 89.88 Each (ex VAT)
AED 94.37
AED 94.37 Each (inc. VAT)
RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity
1
AED 89.88
AED 89.88 Each (ex VAT)
AED 94.37
AED 94.37 Each (inc. VAT)
RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 89.88 |
5 - 9 | AED 86.31 |
10 - 24 | AED 81.80 |
25 - 49 | AED 76.34 |
50+ | AED 70.98 |
Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
12.5dBm
Protocol Type
Lora
Receiver Sensitivity
-132dBm
Supported Bus Interfaces
SPI
Supply Voltage
1.8 → 3.7V
Dimensions
19.95 x 26.95 x 2mm
Country of Origin
United Kingdom