Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
1
Nominal Supply Voltage
230V ac
Dimensions
88 x 88 x 54mm
Depth
88mm
Height
54mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
250V ac
Minimum Operating Temperature
0°C
Minimum Supply Voltage
100V ac
Width
88mm
Country of Origin
United Kingdom
AED 777.42
AED 777.42 Each (ex VAT)
AED 816.29
AED 816.29 Each (inc. VAT)
1
AED 777.42
AED 777.42 Each (ex VAT)
AED 816.29
AED 816.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
1
Nominal Supply Voltage
230V ac
Dimensions
88 x 88 x 54mm
Depth
88mm
Height
54mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
250V ac
Minimum Operating Temperature
0°C
Minimum Supply Voltage
100V ac
Width
88mm
Country of Origin
United Kingdom