Technical Document
Specifications
Brand
RF SolutionsFrequency
869.5MHz
Number of Channels
2
Dimensions
315 x 235 x 130mm
Depth
235mm
Height
130mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
32 V dc, 240 V ac
Minimum Operating Temperature
-10°C
Minimum Supply Voltage
12 V dc, 110 V ac
Width
315mm
Country of Origin
United Kingdom
AED 4,448.17
AED 4,448.17 Each (ex VAT)
AED 4,670.58
AED 4,670.58 Each (inc. VAT)
1
AED 4,448.17
AED 4,448.17 Each (ex VAT)
AED 4,670.58
AED 4,670.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 4,448.17 |
5+ | AED 4,163.46 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
869.5MHz
Number of Channels
2
Dimensions
315 x 235 x 130mm
Depth
235mm
Height
130mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
32 V dc, 240 V ac
Minimum Operating Temperature
-10°C
Minimum Supply Voltage
12 V dc, 110 V ac
Width
315mm
Country of Origin
United Kingdom