Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions QUANTAFOB-4S3 Remote Control System,433MHz

RS Stock No.: 181-3279Brand: RF SolutionsManufacturers Part No.: QUANTAFOB-4S3
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

433MHz

Modulation

FM

Number of Channels

3

Dimensions

130 x 112 x 42 (Receiver) mm, 90 x 54 x 27 (Transmitter) mm

Depth

112 (Receiver) mm, 54 (Transmitter) mm

Height

27 (Transmitter) mm, 42 (Receiver) mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

30V ac/dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

12V ac/dc

Width

130 (Receiver) mm, 90 (Transmitter) mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 522.53

AED 522.53 Each (ex VAT)

AED 548.66

AED 548.66 Each (inc. VAT)

RF Solutions QUANTAFOB-4S3 Remote Control System,433MHz

AED 522.53

AED 522.53 Each (ex VAT)

AED 548.66

AED 548.66 Each (inc. VAT)

RF Solutions QUANTAFOB-4S3 Remote Control System,433MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 522.53
5+AED 496.39

Technical Document

Specifications

Frequency

433MHz

Modulation

FM

Number of Channels

3

Dimensions

130 x 112 x 42 (Receiver) mm, 90 x 54 x 27 (Transmitter) mm

Depth

112 (Receiver) mm, 54 (Transmitter) mm

Height

27 (Transmitter) mm, 42 (Receiver) mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

30V ac/dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

12V ac/dc

Width

130 (Receiver) mm, 90 (Transmitter) mm

Country of Origin

United Kingdom