Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions RIoT-FOB-8S4 Remote Control System,868MHz

RS Stock No.: 264-7809Brand: RF SolutionsManufacturers Part No.: RIoT-FOB-8S4
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

868MHz

Modulation

LoRa

Number of Channels

4

Number of Key Fob Buttons

6

Nominal Supply Voltage

230V ac

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 831.57

AED 831.57 Each (ex VAT)

AED 873.15

AED 873.15 Each (inc. VAT)

RF Solutions RIoT-FOB-8S4 Remote Control System,868MHz

AED 831.57

AED 831.57 Each (ex VAT)

AED 873.15

AED 873.15 Each (inc. VAT)

RF Solutions RIoT-FOB-8S4 Remote Control System,868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 831.57
5+AED 798.25
You may be interested in

Technical Document

Specifications

Frequency

868MHz

Modulation

LoRa

Number of Channels

4

Number of Key Fob Buttons

6

Nominal Supply Voltage

230V ac

Country of Origin

United Kingdom

You may be interested in