Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
4
Nominal Supply Voltage
3V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 381.20
AED 381.20 Each (ex VAT)
AED 400.26
AED 400.26 Each (inc. VAT)
RF SolutionsRIoT-SENW-SWT-8T4 Remote Control Fob, 868MHz
1
AED 381.20
AED 381.20 Each (ex VAT)
AED 400.26
AED 400.26 Each (inc. VAT)
RF SolutionsRIoT-SENW-SWT-8T4 Remote Control Fob, 868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 381.20 |
5 - 9 | AED 372.44 |
10 - 24 | AED 357.52 |
25 - 49 | AED 345.29 |
50+ | AED 336.84 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
4
Nominal Supply Voltage
3V dc
Country of Origin
United Kingdom